Filter Your Search
1 - 10 of 72 results
|
Q10.0-JXG75P4-12-30/30-T1-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 10 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
Q10.0-JXG75P4-12-30/100-T3-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 10 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
Q10.0-JXG75P4-12-30/50-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 10 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
Q10.0-JXG75P4-12-30/30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
Q10.0-JXG75P4-12-30/50-T2-RKE
Jauch Quartz America
|
Check for Price | Obsolete | 10 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
Q10.0-JXG75P4-12-30/100-T1-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 10 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q10.0-JXG75P4-12-30/100-T3-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 10 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q10.0-JXG75P4-12-30/30-T1-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 10 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q10.0-JXG75P4-12-30/100-T2-HMR
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 10 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
Q10.0-JXG75P4-12-30/30-T1-AEC
Jauch Quartz America
|
Check for Price | Obsolete | 10 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 |