Filter Your Search
1 - 10 of 18 results
|
Q07-5
XP Power
|
$158.7767 | Yes | Active | 5 V | 700 mV | 700 V | 714 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | ||||||||||||||
|
Q075546
Mersen Electrical Power
|
Check for Price | Active | NO | NO | MERSEN S A | compliant | EAR99 | 32 mm | 37.3 mm | ELECTRIC FUSE | 36x27mm | 100000 J | INLINE/HOLDER | 100 kA | 800 A | 250 V | BS; IEC | TAB/BLADE | ||||||||||||||||||||||||||||||||||
|
Q07-5CTR
XP EMCO
|
Check for Price | Yes | Transferred | 5 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||||||||||||
|
Q07-5CTS
XP EMCO
|
Check for Price | No | Transferred | 5 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||||||||||||||
|
Q07-5TR
XP EMCO
|
Check for Price | Yes | Transferred | 5 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | EAR99 | |||||||||||||||||||
|
Q07-5TR
XP Power
|
Check for Price | Yes | Obsolete | 5 V | 700 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||
|
Q07-5TS
XP EMCO
|
Check for Price | No | Transferred | 5 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | EAR99 | |||||||||||||||||||||
|
Q07-5CTRS
XP Power
|
Check for Price | Yes | Obsolete | 5 V | 700 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||
|
Q07-5T
XP Power
|
Check for Price | No | Active | 5 V | 700 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||
|
Q07-5T
XP EMCO
|
Check for Price | No | Transferred | 5 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | EAR99 |