Filter Your Search
1 - 10 of 697 results
|
Q01-5
XP Power
|
$108.0790 | Yes | Active | NO | 5 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 5 V | 700 mV | 1 | 1 | 100 V | SHORT CIRCUIT | 500 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | ||||
|
Q015-5
XP Power
|
$108.0790 | Yes | Active | NO | 3.33 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 5 V | 700 mV | 1 | 1 | 150 V | SHORT CIRCUIT | 499.5 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | ||||
|
Q01-12CTR
XP Power
|
$169.6386 | Yes | Active | NO | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 1 | 2 | 100 V | 500 mW | YES | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | ROHS COMPLIANT, PACKAGE-6/5 | compliant | EAR99 | XP POWER | |||||||||||
|
Q015-15T
XP EMCO
|
Check for Price | No | Transferred | NO | 3.333 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 15 V | 1 | 2 | 150 V | 500 mW | YES | S-XDMA-P4 | Not Qualified | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | EAR99 | |||||||||||
|
Q015N-12TRS
XP Power
|
Check for Price | Contact Manufacturer | 3.333 mA | 12 V | Not Qualified | 4 | METAL | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q015N-5CTS
XP Power
|
Check for Price | Contact Manufacturer | 3.333 mA | 5 V | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
Q015-12CT
XP EMCO
|
Check for Price | No | Transferred | NO | 3.333 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 1 | 2 | 150 V | 500 mW | YES | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||||
|
Q01-12CRS
XP EMCO
|
Check for Price | Yes | Transferred | 5 mA | 12 V | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
Q01N-15TS
XP Power
|
Check for Price | Contact Manufacturer | 5 mA | 15 V | Not Qualified | 4 | METAL | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q015CT-12R
XP Power
|
Check for Price | Contact Manufacturer | 3.333 mA | 12 V | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.37 | XP POWER LTD | compliant | 8542.39.00.01 |