Filter Your Search
1 - 8 of 8 results
|
PZU33BL,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 33 V | ZENER DIODE | SINGLE | YES | 1 | 40 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 2 | SOD882 | compliant | |||||||||||||||||||
|
PZU33BL
Nexperia
|
Check for Price | Yes | Active | 5 mA | 250 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | R-PBCC-N2 | EAR99 | 8541.10.00.50 | ||||||||
|
PZU3.3BL
Nexperia
|
Check for Price | Yes | Active | 5 mA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | R-PBCC-N2 | EAR99 | 8541.10.00.50 | ||||||||
|
PZU3.3BL
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 mA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 5 % | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 2 | compliant | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN | EAR99 | 8541.10.00.50 | |||||
|
PZU33BL
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 mA | 250 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 2 | compliant | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN | EAR99 | 8541.10.00.50 | |||||
|
PZU3.3BL,315
Nexperia
|
Check for Price | Active | 5 mA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 2 | SOD882 | compliant | R-PBCC-N2 | EAR99 | 8541.10.00.50 | Nexperia | ||||||
|
PZU33BL,315
Nexperia
|
Check for Price | Active | 5 mA | 250 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 2 | SOD882 | compliant | R-PBCC-N2 | Nexperia | ||||||||
|
PZU3.3BL,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | 95 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 2 | SOD882 | compliant |