Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
PZTA42T1G
onsemi
|
||
|
SPZTA42T1G
onsemi
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation-Max (Abs)
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8541.21.00.95 | onsemi | ||
Yes | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi |
|
PZTA42T1G
onsemi
|
$0.1357 Buy | Yes | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8541.21.00.95 | onsemi | |||
|
SPZTA42T1G
onsemi
|
$0.1951 Buy | Yes | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi |