Filter Your Search
1 - 3 of 3 results
|
PZT2222AT1G
onsemi
|
$0.1615 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | 1.5 W | SWITCHING | SILICON | 285 ns | 35 ns | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8541.21.00.95 | onsemi | |||||||
|
SPZT2222AT1G
onsemi
|
$0.3055 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | 8 pF | 1.5 W | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi | |||||
|
PZT2222AT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | TO-261AA | R-PDSO-G4 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | TO-261AA | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | CASE 318E-04 | unknown |