Parametric results for: pxas33kfbe under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pxas33kfbe
Select parts from the table below to compare.
Compare
Compare
PXAS33KFBE
NXP Semiconductors
Check for Price Active 16 30 MHz 16384 1024 XA 16 24 30 MHz 50 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO YES 8 YES MROM 80 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS QFP 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80 80 compliant 3A991.A.2 8542.31.00.01
PXAS33KFBE
Philips Semiconductors
Check for Price No Transferred 16 30 MHz 16384 1024 XA YES CMOS UVPROM 80 mA INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.55SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP80,.55SQ,20 unknown 8542.31.00.01