Filter Your Search
1 - 1 of 1 results
|
PXAC37KFA/00,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16 | 32 MHz | 16384 | 1024 | XA | 16 | 20 | 32 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 80 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |