Filter Your Search
1 - 10 of 22 results
|
PX0580/63
Bulgin
|
$1.2565 | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | TIN | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | -40 °C | 70 °C | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | |||||||
|
PX0580/PC
Bulgin
|
$1.5614 | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | MAINS POWER CONNECTOR | UL 94V-0; CSA; VDE | 10A, 250 VAC | e3 | ENEC | -40 °C | 70 °C | TIN | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.094 inch | 1.204 inch | 1.96 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | ||||||||
|
PX0580/48
Bulgin
|
$1.9880 | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | TIN | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | -40 °C | 70 °C | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | |||||||
|
PX0580/28
Bulgin
|
$1.9958 | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | MAINS POWER CONNECTOR | UL 94V-0; CSA; VDE | 10A, 250 VAC | ENEC | -40 °C | 70 °C | Nickel (Ni) | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW AND SOLDER | 0.885 inch | 0.637 inch | 1.96 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | |||||||||
|
PX0580/PC/7LC
Bulgin
|
$2.3455 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | NOT SPECIFIED | MAINS POWER CONNECTOR | UL 94V-0,PX0587, PX0587/SE, PX0588 PZ0100, PZ0200 | 10A, 250V | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.69.40.30 | Bulgin | ||||||||||||
|
PX0580/63/WH
Bulgin
|
$2.5736 | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | TIN | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | |||||||||
|
PX0580/PC/12132
Bulgin
|
$2.7206 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | MAINS POWER CONNECTOR | UL 94V-0; CSA; VDE | 10A, 250 VAC | e3 | ENEC | -40 °C | 70 °C | Tin (Sn) | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 1.094 inch | 1.204 inch | 1.96 inch | BULGIN LTD | compliant | EAR99 | 8536.69.40.30 | Bulgin | ||||||||||
|
PX0580/PC/7
Bulgin
|
$2.9821 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | 10/15A, 250/125VAC | NO | YES | e3 | NO | PLUG | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | ||||||||
|
PX0580/TERM
Bulgin
|
$4.4689 | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | 10/15A, 250VAC | NO | YES | NO | NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | ||||||||||
|
PX0580/48/GY
Bulgin
|
Check for Price | Yes | Yes | Active | 3 | MALE | PANEL | POLYAMIDE | TIN | MAINS POWER CONNECTOR | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |