Filter Your Search
1 - 1 of 1 results
|
PX-721-HAJ-KABA-20M1416000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 20.1416 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock |