Filter Your Search
1 - 3 of 3 results
|
PX-5001-HBT-KDAB-1M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 15 % | 10 pF | 2.5 V | TTL | PX-500 | TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
PX-5001-HBT-KDAB-1M00000000
Vectron International
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||||
|
PX-5001-HBT-KDAB-1M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 MHz | 15 % | 10 pF | 2.5 V | TTL | TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, J-LEADED PACKAGE-4 |