Filter Your Search
1 - 1 of 1 results
|
PX-5000-HCT-SFCX-10M0000000
Vectron International
|
Check for Price | Yes | Obsolete | 10 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, J-LEADED PACKAGE-6 | compliant | Clock |