Filter Your Search
1 - 1 of 1 results
|
PWR4525WR100JE
Bourns Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | 5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 |