Filter Your Search
1 - 2 of 2 results
|
PWR4318WR215F
Bourns Inc
|
Check for Price | Yes | Yes | Active | 215 mΩ | 1 % | 2 W | 4318 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 655.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 4.65 mm | 11 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
PWR4318WR215FE
Bourns Inc
|
Check for Price | Yes | Yes | Active | 215 mΩ | 1 % | 2 W | 4318 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 655.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | Matte Tin (Sn) | WRAPAROUND | 4.65 mm | 11 mm | 4.5 mm | BOURNS INC | SMT, 4318 | compliant | EAR99 | 8533.21.00.80 |