Filter Your Search
1 - 10 of 21 results
|
PWR4022
Burr-Brown Corp
|
Check for Price | Transferred | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
PWR4023/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 15 V | 27.6 V | 20.4 V | 14.25 V | 16.05 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | S-XDIP-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 17.78 mm | 28.58 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | DIP, | EAR99 | |||
|
PWR402/G
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 V | 6 V | 4 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | S-MDMA-P4 | Not Qualified | 100 °C | -40 °C | 4 | METAL | DIP | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 28.58 mm | 10.41 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | EAR99 | ||||||||
|
PWR402/T
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 15 V | 6 V | 4 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | S-MDMA-P4 | Not Qualified | 100 °C | -40 °C | 4 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | |||||||||||||
|
PWR402
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 15 V | 6 V | 4 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | S-MDMA-P4 | Not Qualified | 100 °C | -40 °C | 4 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||
|
PWR4023C
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 24 V | 15 V | 27.6 V | 20.4 V | 14.25 V | 16.05 V | 2 | NO | NO | ALSO AVIALABLE OUTPUT VOLTAGE: -15V | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | S-XDMA-P5 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 28.58 mm | 28.58 mm | 10.414 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||
|
PWR4022/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 12 V | 27.6 V | 20.4 V | 11.4 V | 12.84 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | S-XDIP-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 17.78 mm | 28.58 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | DIP, | EAR99 | |||
|
PWR4023-HV
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 15 V | 27.6 V | 20.4 V | 14.25 V | 16.05 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | S-XDIP-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 17.78 mm | 28.58 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | DIP, | EAR99 | |||
|
PWR4022-HV/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 12 V | 27.6 V | 20.4 V | 11.4 V | 12.84 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | S-XDIP-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 17.78 mm | 28.58 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | DIP, | EAR99 | |||
|
PWR4022
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 27.6 V | 20.4 V | 11.4 V | 12.84 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | S-XDIP-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 17.78 mm | 28.58 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | DIP, | EAR99 |