Filter Your Search
1 - 2 of 2 results
|
PWR220-2SBR0261FE
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 26.1 mΩ | 1 % | 15 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 1.5W | 70 °C | NO | e3 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) | FLAT | BOURNS INC | TO-220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PWR220-2SBR0261F
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 26.1 mΩ | 1 % | 15 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 1.5W | 70 °C | NO | e3 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | FLAT | BOURNS INC | TO-220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |