Filter Your Search
1 - 3 of 3 results
|
PWR1304AC
DATEL Inc
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | OTHER | 1.5 W | R-XDMA-P24 | Not Qualified | 100 °C | -55 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | DATEL INC | DIP | ROHS COMPLIANT, DIP-24 | 24 | unknown | EAR99 | ||||||||
|
PWR1304AC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 63 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | 1.5 W | R-XDIP-P9 | 85 °C | -40 °C | 9 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | DIP-24/9 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||
|
PWR1304AC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | OTHER | 1.5 W | R-XDMA-P24 | Not Qualified | 100 °C | -55 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | DIP | ROHS COMPLIANT, DIP-24 | 24 | unknown | EAR99 |