Parametric results for: pwc2512-910kfi under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pwc2512910kfi
Select parts from the table below to compare.
Compare
Compare
PWC2512910KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 910 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant EAR99 8533.21.00.30
PWC2512-910KFI
TT Electronics Resistors
Check for Price Yes Active 910 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant