Parametric results for: pwc2512-15rfi under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pwc251215rfi
Select parts from the table below to compare.
Compare
Compare
PWC2512-15RFI
TT Electronics Resistors
Check for Price Yes Active 15 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant
PWC251215RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 15 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PWC 70 °C PWC YES 500 V e3 155 °C -55 °C Chip RECTANGULAR PACKAGE TR, 7 INCH TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD CHIP, LEAD FREE compliant
PWC2512-15RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 15 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant EAR99 8533.21.00.30