Filter Your Search
1 - 6 of 6 results
|
PWC0805-30KF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | PWC0805(F TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
PWC0805-30KF
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 30 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | PWC0805(F TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
PWC080530KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 30 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
PWC0805-30KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
PWC080530KFT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 30 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
PWC0805-30KFT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant |