Filter Your Search
1 - 10 of 10,676 results
|
PWC-PWC1206-8450-D
TT Electronics Resistors
|
Check for Price | No | Active | 845 Ω | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 155 °C | -55 °C | Chip | 2 | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
PWC-PWC1206LF-2640-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 264 Ω | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
PWC-PWC1206LF-68R0D
TT Electronics Resistors
|
Check for Price | Yes | Active | 68 Ω | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
PWC-PWC1206-453K-J
TT Electronics Resistors
|
Check for Price | No | Active | 453 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
PWC-PWC1206-191KF
TT Electronics Resistors
|
Check for Price | No | Active | 191 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
PWC-PWC1206LF1002JELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
PWC-PWC1206-160KF
TT Electronics Resistors
|
Check for Price | No | Active | 160 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
PWC-PWC1206-1372-J
TT Electronics Resistors
|
Check for Price | No | Active | 13.7 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 155 °C | -55 °C | Chip | 2 | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
PWC-PWC1206LF-1134-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.13 MΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
PWC-PWC1206-5902-D
TT Electronics Resistors
|
Check for Price | No | Active | 59 kΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 155 °C | -55 °C | Chip | 2 | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 |