Filter Your Search
1 - 10 of 21,152 results
Select Parts | Part Number |
---|
|
SQPW101R0J
TE Connectivity
|
||
|
SQPW10100RJ
TE Connectivity
|
||
|
SQPW1022RJ
TE Connectivity
|
||
|
SQPW10R10J
TE Connectivity
|
||
|
SQPW10220RJ
TE Connectivity
|
||
|
SQPW102R2J
TE Connectivity
|
||
|
SQPW1010RJ
TE Connectivity
|
||
|
CPW1010R00JE14
Vishay Intertechnologies
|
||
|
CPW105R000JE14
Vishay Intertechnologies
|
||
|
CPW101R000JE14
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Height
|
Package Length
|
Package Width
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Yes | Active | 100 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Yes | Active | 22 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Yes | Active | 100 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Yes | Active | 220 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Yes | Active | 2.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Yes | Active | 10 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
Yes | Active | 10 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||||
Yes | Active | 5 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPW | FLAME PROOF | 40 °C | NO | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||||||
Yes | Active | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.1623 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |
|
SQPW101R0J
TE Connectivity
|
$0.3829 | Yes | Yes | Active | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
SQPW10100RJ
TE Connectivity
|
$0.4055 | Yes | Yes | Active | 100 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
SQPW1022RJ
TE Connectivity
|
$0.4055 | Yes | Yes | Active | 22 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
SQPW10R10J
TE Connectivity
|
$0.4055 | Yes | Yes | Active | 100 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
SQPW10220RJ
TE Connectivity
|
$0.4055 | Yes | Yes | Active | 220 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
SQPW102R2J
TE Connectivity
|
$0.4055 | Yes | Yes | Active | 2.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
SQPW1010RJ
TE Connectivity
|
$0.4676 | Yes | Yes | Active | 10 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 48 mm | 10 mm | 48mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||
|
CPW1010R00JE14
Vishay Intertechnologies
|
$39.0224 | Yes | Active | 10 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||
|
CPW105R000JE14
Vishay Intertechnologies
|
$39.0224 | Yes | Active | 5 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPW | FLAME PROOF | 40 °C | NO | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||||||||
|
CPW101R000JE14
Vishay Intertechnologies
|
$39.0224 | Yes | Active | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.1623 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |