Parametric results for: pw01 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 98 results

|
Manufacturer Part Number: pw01
Select parts from the table below to compare.
Compare
Compare
PW01-2SC-AG
Japan Aviation Electronics Industry Limited
Check for Price Yes Not Recommended SECONDARY HOOK MECHANISM UL 65 °C -10 °C JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.433 inch 1.516 inch 1.339 inch SOCKET BOARD CONNECTOR NOT SPECIFIED FEMALE NOT SPECIFIED RECTANGULAR 5 mΩ BLADE PIN-SKT NO NO NO 3.4194 N 100 GΩ GREEN POLYAMIDE NO 0.6 inch NO LATCH LOCKING CABLE ONE 1 GENERAL PURPOSE POLARIZED HOUSING CRIMP 2 94V-0 1.946 N
PW01-2P09-M1-AY2T
Japan Aviation Electronics Industry Limited
Check for Price Active WITH SCREW e4 UL 65 °C -10 °C 2.54 mm JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.433 inch 0.728 inch 1.339 inch RECEPTACLE BOARD CONNECTOR GOLD (12) OVER NICKEL MALE COPPER ALLOY RECTANGULAR 20 mΩ BLADE PIN-SKT NO NO NO 3.4194 N 100 GΩ YELLOW POLYAMIDE NO 0.6 inch NO LATCH LOCKING BOARD ONE 1 GENERAL PURPOSE POLARIZED HOUSING PRESS FIT 2 94V-0 1.946 N HOLE .086-.098 GOLD FLASH 1000VAC V STRAIGHT 1 RECTANGULAR 12u inch 15 A 0.138 inch
PW01-2P09-M1-AG2T
Japan Aviation Electronics Industry Limited
Check for Price Active WITH SCREW e4 UL 65 °C -10 °C 2.54 mm JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.433 inch 0.728 inch 1.339 inch RECEPTACLE BOARD CONNECTOR GOLD (12) OVER NICKEL MALE COPPER ALLOY RECTANGULAR 20 mΩ BLADE PIN-SKT NO NO NO 3.4194 N 100 GΩ GREEN POLYAMIDE NO 0.6 inch NO LATCH LOCKING BOARD ONE 1 GENERAL PURPOSE POLARIZED HOUSING PRESS FIT 2 94V-0 1.946 N HOLE .086-.098 GOLD FLASH 1000VAC V STRAIGHT 1 RECTANGULAR 12u inch 15 A 0.138 inch
PW01-2-1P09-M1-BY1
Japan Aviation Electronics Industry Limited
Check for Price Active WITH SCREW UL 65 °C -10 °C JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.433 inch 0.728 inch 1.339 inch RECEPTACLE BOARD CONNECTOR AU ON NI MALE COPPER ALLOY RECTANGULAR 20 mΩ SQ PIN-SKT NO 3.4194 N 100 GΩ YELLOW POLYAMIDE NO LATCH LOCKING BOARD ONE 1 POLARIZED HOUSING PRESS FIT 1 1.946 N GOLD FLASH 1000VAC V STRAIGHT 1 RECTANGULAR 4u inch 15 A 0.138 inch
PW01B22-21SCNK001
Array Connector Corporation
Check for Price Active STANDARD: MIL-C-26482 e4 ARRAY CONNECTOR CORP unknown RECEPTACLE MIL SERIES CONNECTOR GOLD OVER NICKEL FEMALE NO NO NO YES NO CABLE GENERAL PURPOSE CRIMP 21 GOLD OVER NICKEL SOLID BAYONET NO MULTIPLE MATING PARTS AVAILABLE CHROMATE ALUMINUM ALLOY 22
PW01-PC1-1-2-800
Japan Aviation Electronics Industry Limited
Check for Price Active CONTACT FINISH: GOLD (12) OVER NICKEL JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 MALE BLADE PIN-SOCKET NO NO NO STRAIGHT CONTACT CONNECTOR ACCESSORY 12 COPPER ALLOY CRIMP 12 AWG
PW01-3P09-M1-AW3
Japan Aviation Electronics Industry Limited
Check for Price Active WITHOUT SCREW UL 65 °C -10 °C 2.54 mm JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.453 inch 0.728 inch 1.339 inch RECEPTACLE BOARD CONNECTOR AU ON NI MALE COPPER ALLOY STAGGERED 20 mΩ BLADE PIN-SKT NO 3.4194 N 100 GΩ WHITE POLYAMIDE 0.6 inch NO LATCH LOCKING BOARD ONE 2 POLARIZED HOUSING PRESS FIT 3 1.946 N GOLD FLASH 1000VAC V STRAIGHT 2 STAGGERED 30u inch 15 A 0.138 inch 0.2 inch 5.08 mm
PW01-2P09-M1-BW1
Japan Aviation Electronics Industry Limited
Check for Price Obsolete WITH FIXED PIN UL 65 °C -10 °C 2.54 mm JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.433 inch 0.728 inch 1.339 inch RECEPTACLE BOARD CONNECTOR AU ON NI MALE COPPER ALLOY RECTANGULAR 20 mΩ SQ PIN-SKT NO 3.4194 N 100 GΩ WHITE POLYAMIDE 0.6 inch NO BOARD ONE 1 POLARIZED HOUSING PRESS FIT 2 1.946 N POSITIONING PIN GOLD FLASH 1000VAC V STRAIGHT 1 RECTANGULAR 4u inch 15 A 0.138 inch
PW01-3P09-M1-AR3
Japan Aviation Electronics Industry Limited
Check for Price Active WITHOUT SCREW UL 65 °C -10 °C 2.54 mm JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.453 inch 0.728 inch 1.339 inch RECEPTACLE BOARD CONNECTOR AU ON NI MALE COPPER ALLOY STAGGERED 20 mΩ BLADE PIN-SKT NO 3.4194 N 100 GΩ ORANGE POLYAMIDE 0.6 inch NO LATCH LOCKING BOARD ONE 2 POLARIZED HOUSING PRESS FIT 3 1.946 N GOLD FLASH 1000VAC V STRAIGHT 2 STAGGERED 30u inch 15 A 0.138 inch 0.2 inch 5.08 mm
PW01-2SC-AY
Japan Aviation Electronics Industry Limited
Check for Price Yes Not Recommended SECONDARY HOOK MECHANISM UL 65 °C -10 °C JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40 0.433 inch 1.516 inch 1.339 inch SOCKET BOARD CONNECTOR NOT SPECIFIED FEMALE NOT SPECIFIED RECTANGULAR 5 mΩ BLADE PIN-SKT NO NO NO 3.4194 N 100 GΩ YELLOW POLYAMIDE NO 0.6 inch NO LATCH LOCKING CABLE ONE 1 GENERAL PURPOSE POLARIZED HOUSING CRIMP 2 94V-0 1.946 N MULTIPLE MATING PARTS AVAILABLE ROHS COMPLIANT