Filter Your Search
1 - 2 of 2 results
|
PVB3-D24-S5-D
CUI Inc
|
$12.7417 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.85 V | 5.15 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 3 W | R-PDMA-P10 | EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | DIP-24/10 | compliant | EAR99 | CUI Inc. | ||||
|
PVB3-D24-S5-D1
CUI Inc
|
Check for Price | Active | 24 V | 5 V | 36 V | 18 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | PACKAGE-24/10 | compliant | EAR99 | 2018-06-13 |