Filter Your Search
1 - 2 of 2 results
|
PVA1EEH1SNA3.5N
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | DPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .1A@32VDC | 3 ms | 3.75 N | -40 °C | 85 °C | SOCKET MOUNT | BREAK-BEFORE-MAKE | 4 | HAND/REFLOW | NO | SNAP ON | SOLVENT | 9.2 mm | 11 mm | 10 mm | 0.138 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||
|
PVA1EEH1SNA3.5N
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | DPST | LATCHED | KEYPAD SWITCH | 1X1 | 3VA@32VDC | .1A@32VDC | 3 ms | 1000VAC V | 10 GΩ | 3.75 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.4 mm | BREAK-BEFORE-MAKE | 4 | HAND/WAVE | NO | SOLDER | 9.2 mm | 11 mm | 10 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |