Filter Your Search
1 - 1 of 1 results
|
PUZ3-D48-S5-D
CUI Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 600 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P8 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |