Filter Your Search
1 - 3 of 3 results
|
PTVS26VP1UP,115
Nexperia
|
$0.2527 | Yes | Active | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | 2017-02-01 | Nexperia | |||||||
|
PTVS26VP1UP-115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 600 W | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
PTVS26VP1UP,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 600 W | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant |