Filter Your Search
1 - 10 of 31 results
|
PTVS12VZ1USKYL
Nexperia
|
$0.1417 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 15.4 V | 1.9 kW | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DSN1608-2, 2 PIN | SOD964 | compliant | Nexperia | |||||||||||||
|
PTVS12VU1UPAZ
Nexperia
|
$0.1681 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 14.7 V | 3 kW | R-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020-3, 3 PIN | SOT1061 | compliant | Nexperia | DFN | 3 | ||||||||
|
PTVS12VS1UR,115
Nexperia
|
$0.1861 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | SOD123W | not_compliant | Nexperia | SOD-123 | 2 | 2017-02-01 | |||||||||
|
PTVS12VS1UTR,115
Nexperia
|
$0.2096 | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | R-PDSO-F2 | SOD123W | not_compliant | Nexperia | SOD-123 | 2 | 2017-02-01 | EAR99 | 8541.10.00.50 | |||||||||
|
PTVS12VP1UP,115
Nexperia
|
$0.2446 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | SOD128 | not_compliant | Nexperia | SOD | 2 | 2017-02-01 | ||||||||||
|
PTVS12VU1UPA
Nexperia
|
$0.2489 | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 14.7 V | 3 kW | S-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020-3, 3 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
PTVS12VS1UR-115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 19.9 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | R-PDSO-F2 | compliant | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
PTVS12VS1UTR
Nexperia
|
Check for Price | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | R-PDSO-F2 | not_compliant | 2017-02-01 | EAR99 | 8541.10.00.50 | ||||||||||||
|
PTVS12VP1UTP,115
Nexperia
|
Check for Price | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | SOD128 | not_compliant | Nexperia | SOD | 2 | 2017-02-01 | EAR99 | 8541.10.00.50 | ||||||||
|
PTVS12VZ1USKN,315
Nexperia
|
Check for Price | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | IEC-61643-321 | 15.4 V | 2.1 kW | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | 125 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 |