Parametric results for: ptvs10vs1ur under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ptvs10vs1ur
Select parts from the table below to compare.
Compare
Compare
PTVS10VS1UR,115
Nexperia
$0.2003 Buy Yes Active SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 400 W R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD-123 PLASTIC PACKAGE-2 2 SOD123W not_compliant 2017-02-01 Nexperia
PTVS10VS1UR-115
NXP Semiconductors
Check for Price Buy Yes Transferred 17 V 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 400 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS R-PDSO-F2 2 compliant EAR99 8541.10.00.50
PTVS10VS1UR
Nexperia
Check for Price Buy Yes Active SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 400 W R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA PLASTIC PACKAGE-2 not_compliant 2017-02-01 Nexperia EAR99 8541.10.00.50
PTVS10VS1UR,115
NXP Semiconductors
Check for Price Buy Yes Transferred 17 V 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 400 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOD-123 PLASTIC PACKAGE-2 2 SOD123W not_compliant
PTVS10VS1UR
NXP Semiconductors
Check for Price Buy Yes Yes Transferred 17 V 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 400 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-2 2 not_compliant NXP EAR99 8541.10.00.50