Filter Your Search
1 - 1 of 1 results
|
PTS645TK15SMTRLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 2.55 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |