Filter Your Search
1 - 4 of 4 results
|
PTS645TH702LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | BULK | 5 | NO | SILVER | SOLDER | 6 mm | 3.4544 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
PTS645TH70LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 5 | NO | SILVER | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||
|
PTS645TH70SMTRLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
PTS645TH70SMLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 6 mm | 3.6 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |