Filter Your Search
1 - 10 of 16 results
|
PTS635SH50LFS
C&K
|
$0.2475 | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 2 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
PTS635SH43LFS
C&K
|
$0.2869 | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 2 | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
PTS635SH43SMTRLFS
C&K
|
$0.4150 | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.8 inch | 3.5 mm | 3.5 mm | 6 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PTS635SK25SMTR
C&K
|
Check for Price | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 2.55 N | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
|
PTS635SL25SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
PTS635SL39LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | BULK | 2 | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
PTS635SL43LFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.27 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 2 | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
PTS635SL43SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.8 inch | 3.5 mm | 3.5 mm | 6 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PTS635SH25SMTRLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
PTS635SH31LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | BULK | 2 | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |