Filter Your Search
1 - 10 of 31 results
Select Parts | Part Number |
---|
|
PTS635VH43LFS
C&K
|
||
|
PTS635VL25SMTRLFS
C&K
|
||
|
PTS635VH25LFS
C&K
|
||
|
PTS635SK25SMTR
C&K
|
||
|
PTS635SH50LFS
C&K
|
||
|
PTS635SL50
ITT Interconnect Solutions
|
||
|
PTS635SL39LFS
C&K
|
||
|
PTS635VH39LFS
C&K
|
||
|
PTS635SL25SMTRLFS
C&K
|
||
|
PTS635VH31LFS
C&K
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switches |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Additional Feature
|
Circuit Configuration
|
Contact (DC) Max Rating R Load
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Center Contact Material
|
Center Contact Plating
|
End Contact Material
|
Housing Material
|
Packing Method
|
PCB Hole Count
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Terminal Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | BULK | 4 | NO | Silver (Ag) | BRASS | SOLDER | 4.3 mm | 4.9 mm | 7.3 mm | 0.098 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
Yes | Yes | Active | KEYPAD SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 2.55 N | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 2 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||
Obsolete | KEYPAD SWITCH | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | BULK | 2 | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 4 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.058 inch | 4.3 mm | 7.3 mm | 0.098 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||
Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||||||||
Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 4 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 4.3 mm | 7.3 mm | 0.098 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS |
|
PTS635VH43LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | BULK | 4 | NO | Silver (Ag) | BRASS | SOLDER | 4.3 mm | 4.9 mm | 7.3 mm | 0.098 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PTS635VL25SMTRLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||
|
PTS635VH25LFS
C&K
|
Check for Price | Yes | Yes | Active | KEYPAD SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
PTS635SK25SMTR
C&K
|
Check for Price | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 2.55 N | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
PTS635SH50LFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 2 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||
|
PTS635SL50
ITT Interconnect Solutions
|
Check for Price | Obsolete | KEYPAD SWITCH | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
PTS635SL39LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | BULK | 2 | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PTS635VH39LFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 4 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.058 inch | 4.3 mm | 7.3 mm | 0.098 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||||
|
PTS635SL25SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||||||||
|
PTS635VH31LFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.96 N | e4 | -40 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 4 | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 4.3 mm | 7.3 mm | 0.098 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS |