Parametric results for: pts12 under Keypad Switches

Filter Your Search

1 - 10 of 114 results

|
-
-
-
-
Manufacturer Part Number: pts12
Select parts from the table below to compare.
Compare
Compare
PTS125SM852LFS
C&K
$0.3227 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH ROUND TYPE 1X1 0.05A@12VDC 5 ms 250VAC V 100 MΩ 2.25 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 300 µm BAG 4 WAVE NO SILVER SOLDER 12 mm 3.3 mm 12 mm 0.146 inch C & K COMPONENTS LLC compliant C & K COMPONENTS
PTS125SK43SMTR2LFS
C&K
$0.5106 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH ROUND TYPE 1X1 0.05A@12VDC 5 ms 250VAC V 100 MΩ 2.94 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 300 µm TR, 13 INCH REFLOW NO SILVER SOLDER 12 mm 3.3 mm 12 mm C & K COMPONENTS LLC compliant C & K COMPONENTS
PTS125SM85LFS
C&K
$0.7968 Yes Yes Obsolete 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH ROUND TYPE 1X1 .05A@12VDC 250VAC V 100 GΩ 1.57 N e4 -40 °C 60 °C THROUGH HOLE-STRAIGHT PHOSPHOR BRONZE SILVER BRASS TUBE 4 NO Silver (Ag) SOLDER 12 mm 3.5 mm 12 mm 0.138 inch C & K COMPONENTS INC compliant C & K COMPONENTS ROHS COMPLIANT EAR99 8536.50.90.40
PTS125SJK73LFS
C&K
$0.9495 Yes Yes Obsolete 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH ROUND TYPE 1X1 .05A@12VDC 250VAC V 100 GΩ 2.55 N e4 -40 °C 60 °C THROUGH HOLE-STRAIGHT PHOSPHOR BRONZE SILVER BRASS TUBE 4 NO Silver (Ag) SOLDER 12 mm 3.5 mm 12 mm 0.138 inch C & K COMPONENTS LLC compliant C & K COMPONENTS ROHS COMPLIANT EAR99 8536.50.90.40
PTS1206M2B100RP100
Vishay Intertechnologies
$2.1800 Yes Active e3 SURFACE MOUNT YES MATTE TIN OVER NICKEL SOLDER 1.6 mm 550 µm 3.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT, PACKAGE-2 2 RECTANGULAR 100 Ω AEC-Q200 TEMPERATURE SENSOR,RTD,PLATINUM
PTS1206M1B1K00P100
Vishay Intertechnologies
$2.6835 Yes Active e3 SURFACE MOUNT YES MATTE TIN OVER NICKEL SOLDER 1.6 mm 550 µm 3.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT, PACKAGE-2 EAR99 8533.21.00.30 2 RECTANGULAR 1 kΩ TEMPERATURE SENSOR,RTD,PLATINUM
PTS1206M1B100RP100
Vishay Intertechnologies
$2.7891 Yes Active e3 SURFACE MOUNT YES MATTE TIN OVER NICKEL SOLDER 1.6 mm 550 µm 3.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT, PACKAGE-2 2 RECTANGULAR 100 Ω AEC-Q200 TEMPERATURE SENSOR,RTD,PLATINUM
PTS120601B1K00P100
Vishay Beyschlag
Check for Price Yes Active e3 -55 °C 155 °C SURFACE MOUNT YES MATTE TIN SOLDER 1.6 mm 550 µm 3.1 mm VISHAY BEYSCHLAG unknown 2 RECTANGULAR 1 kΩ TEMPERATURE SENSOR,RTD,PLATINUM PLATINUM
PTS120601B1K00PU00
Vishay Dale
Check for Price Yes Yes Active unknown
PTS125SJM73PSMTR-2LFS
C&K
Check for Price Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SQUARE TYPE 1X1 0.05A@12VDC 5 ms 250VAC V 100 MΩ 2.25 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 300 µm TR, 13 INCH REFLOW NO SILVER SOLDER 12 mm 3.3 mm 12 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40