Parametric results for: ptn2208e1320bbt5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn2208e1320bbt5
Select parts from the table below to compare.
Compare
Compare
PTN2208E1320BBT5
Vishay Intertechnologies
Check for Price No Active 132 Ω 0.1 % 750 mW 2208 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.30