Parametric results for: ptn1005k3822fb under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptn1005k3822fb
Select parts from the table below to compare.
Compare
Compare
PTN1005K3822FBT5
Vishay Intertechnologies
Check for Price Active 38.2 kΩ 1 % 250 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 381 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTN1005K3822FBWS
Vishay Intertechnologies
Check for Price Active 38.2 kΩ 1 % 250 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 381 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC unknown EAR99