Parametric results for: ptn0603e8252bst1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn0603e8252bst1
Select parts from the table below to compare.
Compare
Compare
PTN0603E8252BST1
Vishay Intertechnologies
Check for Price Yes Active 82.5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30