Filter Your Search
1 - 1 of 1 results
|
PTN0502E8351BST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.35 kΩ | 0.1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |