Parametric results for: ptn0402h1001bst0 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptn0402h1001bst0
Select parts from the table below to compare.
Compare
Compare
PTN0402H1001BST0
Vishay Intertechnologies
Check for Price Yes Active 1 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 838.2 µm 1.0668 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant
PTN0402H1001BST0
Vishay Thin Film
Check for Price Yes Yes Active 1 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 838.2 µm 1.0668 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30