Parametric results for: ptn0402e2000bbt0 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptn0402e2000bbt0
Select parts from the table below to compare.
Compare
Compare
PTN0402E2000BBT0
Vishay Thin Film
Check for Price No No Active 200 Ω 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.0668 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
PTN0402E2000BBT0
Vishay Intertechnologies
Check for Price No Active 200 Ω 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 1.0668 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant