Filter Your Search
1 - 1 of 1 results
|
PTM902-025S-504B5
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 30 % | 50 mW | 8737 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON COMPOSITION | SHAFT | RATED AC VOLTAGE : 50VAC | NO | 10 V | e3 | 55 °C | -10 °C | HORIZONTAL | Square | 2 | 8 | 1 | RECTANGULAR PACKAGE | 300 deg | Tin (Sn) | FLAT | 3.5 mm | 11.35 mm | 22.06 mm | 9.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |