Filter Your Search
1 - 1 of 1 results
|
PTHF75-59H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 30 mΩ | 10 % | NO | 1 kHz | 5.9 A | 3 MHz | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 26.67 mm | 27.94 mm | 12.06 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |