Filter Your Search
1 - 6 of 6 results
|
PTH12010LAST
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 12 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.6 % | 1 | 0.00636 Vrms | HYBRID | 21.6 W | R-XDMA-X10 | Not Qualified | UL, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 15.75 mm | 34.8 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | not_compliant | EAR99 | ||||||||||||
|
PTH12010LAS
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 12 A | 1 | NO | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00636 Vrms | HYBRID | 21.6 W | R-XDMA-X10 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | not_compliant | EAR99 | 8504.40.85.00 | |||
|
PTH12010LAST
Artesyn Embedded Technologies
|
Check for Price | Transferred | 12 V | 13.2 V | 10.8 V | 800 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XDMA-X10 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | Module-10 | 10 | unknown | EAR99 | ||||||||||||||||||||||||||||
|
PTH12010LAS
Artesyn Embedded Technologies
|
Check for Price | Transferred | 12 V | 13.2 V | 10.8 V | 800 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XDMA-X10 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | Module-10 | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
PTH12010LAST
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 21.6 W | R-XDMA-X10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 15.75 mm | 34.8 mm | 8.89 mm | VERTIV CO | PACKEGE -10 | unknown | EAR99 | |||||||||||||||||||||
|
PTH12010LAS
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 21.6 W | R-XDMA-X10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 15.75 mm | 34.8 mm | 8.89 mm | VERTIV CO | PACKEGE -10 | unknown | EAR99 |