Filter Your Search
1 - 2 of 2 results
|
PTH08T255WAS
Texas Instruments
|
$46.4015 | Yes | No | Active | 12 V | 3.3 V | 14 V | 8 V | 3 V | 5.25 V | 40 A | 1 | YES | YES | BUCK | 750 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 210 W | R-PQMA-B22 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 22 | PLASTIC/EPOXY | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | 2.54 mm | QUAD | 25.91 mm | 38.61 mm | 10.23 mm | TEXAS INSTRUMENTS INC | MODULE | MODULE-22 | 22 | not_compliant | EAR99 | 8504.40.85.00 | ||
|
PTH08T255WAST
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 3.3 V | 14 V | 8 V | 3 V | 5.25 V | 40 A | 1 | YES | YES | BUCK | 750 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 210 W | R-PQMA-B22 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 22 | PLASTIC/EPOXY | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | 2.54 mm | QUAD | 25.91 mm | 38.61 mm | 10.23 mm | TEXAS INSTRUMENTS INC | MODULE | QMA, | 22 | not_compliant | EAR99 | 8504.40.85.00 |