Filter Your Search
1 - 3 of 3 results
|
PTH05020WAZT
Vertiv Inc
|
Check for Price | Active | 5 V | 800 mV | 5.5 V | 5 V | 800 mV | 3.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 79.2 W | R-XDMA-X10 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | VERTIV CO | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PTH05020WAZT
Texas Instruments
|
Check for Price | No | Active | 5 V | 800 mV | 5.5 V | 4.5 V | 800 mV | 3.6 V | 22 A | 1 | NO | YES | BUCK | 300 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.15 % | 0.15 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 79.2 W | R-XDMA-X10 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 3.18 mm | DUAL | 22.1 mm | 37.97 mm | 9 mm | TEXAS INSTRUMENTS INC | DIP-10 | compliant | EAR99 | DFM | 10 | 8504.40.85.00 | ||
|
PTH05020WAZT
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | e1 | 3 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | MODULE |