Filter Your Search
1 - 5 of 5 results
|
PTH04T221WAST
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 16 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.09 % | 0.06 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 53 W | R-PXMA-B11 | e0 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | UNSPECIFIED | 18.92 mm | 25.27 mm | TEXAS INSTRUMENTS INC | DFM | , | 11 | not_compliant | EAR99 | ||||||||||
|
PTH04T221WAS
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 16 A | 1 | YES | YES | BUCK | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 94 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-B11 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | 2.54 mm | UNSPECIFIED | 18.92 mm | 25.27 mm | TEXAS INSTRUMENTS INC | DFM | PLASTIC, DIP-11 | 11 | not_compliant | EAR99 | 8504.40.85.00 | ||
|
PTH04T221WAZ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 16 A | 1 | YES | YES | BUCK | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 94 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-B11 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | 2.54 mm | UNSPECIFIED | 18.92 mm | 25.27 mm | TEXAS INSTRUMENTS INC | DFM | PLASTIC, DIP-11 | 11 | compliant | EAR99 | 8504.40.85.00 | ||
|
PTH04T221WAZT
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 16 A | 1 | YES | YES | BUCK | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 94 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-B11 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | 2.54 mm | UNSPECIFIED | 18.92 mm | 25.27 mm | TEXAS INSTRUMENTS INC | DFM | XMA, | 11 | compliant | EAR99 | 8504.40.85.00 | ||
|
PTH04T221WAD
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 16 A | 1 | NO | YES | BUCK | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 94 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-T11 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | UNSPECIFIED | 18.92 mm | 25.27 mm | TEXAS INSTRUMENTS INC | DFM | ROHS COMPLIANT, DIP-11 | 11 | compliant | EAR99 | 8504.40.85.00 |