Filter Your Search
1 - 2 of 2 results
|
PTF6510K000DZEK
Vishay Intertechnologies
|
$3.3421 | Yes | Active | 10 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
PTF6510K000DZEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |