Filter Your Search
1 - 1 of 1 results
|
PTF514K5300AZEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.53 kΩ | 0.05 % | 50 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 200 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 38.1 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |