Filter Your Search
1 - 1 of 1 results
|
PTF-56312RAT-16EK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 312 Ω | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 300 V | e3 | 150 °C | -55 °C | Epoxy Coating | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |