Filter Your Search
1 - 10 of 76 results
|
PTC30DBBN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.273 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
PTC30SAEN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 30 | 1 | 2.54 mm | 1 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
PTC307C1487P
Vishay Cera-Mite
|
Check for Price | Obsolete | e4 | UL | -10 °C | 85 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 | , | PTC Resistor | 175 V | SURFACE MOUNT | 2 | 20 mm | 3.2 mm | CYLINDRICAL PACKAGE | SMT | 3.9 Ω | PTC THERMISTOR | YES | SILVER | SPECIAL | ONE SURFACE | MOTOR START | 30 % | ||||||||||||||||||||||||||||||||||||||||
|
PTC30DGAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.318 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.24 inch | 0.273 inch | 3 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
PTC30DAFN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
PTC30DADN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
PPTC301LGBN
Sullins Connector Solutions
|
Check for Price | Obsolete | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.398 inch | 3.024 inch | 0.134 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
PTC30DAGN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING LENGTH=0.230 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 3 inch | 0.72 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
PTC30SFDN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 30 | 1 | 2.54 mm | 1 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.318 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
PTC30DZAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 60 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING LENGTH=0.120 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.1 inch | 3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |